EAO 4 Series Buzzer Panel 24V dc, IP65 95 dB @ 1m, DC

Bulk discount available

Subtotal (1 unit)*

£88.68

(exc. VAT)

£106.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£88.68
25 - 49£82.48
50 +£78.05

*price indicative

RS Stock No.:
175-7897
Distrelec Article No.:
301-65-233
Mfr. Part No.:
14-810.902
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Buzzer

IP Rating

IP65

Current Type

DC

Mount Type

Panel

Maximum Supply Voltage

24V dc

Sound Level at 1m

95dB

Maximum Operating Temperature

55°C

Maximum Sound Level

95dB

Series

4

Hazardous Area Certification

No

Base Length

49mm

Housing Material

Brass

Standards/Approvals

RoHS

Tone Type

Continuous

Base Width

30mm

COO (Country of Origin):
CH
The EAO Buzzer has push button type of switch, panel mounting type and supply voltage of 24 V dc.

Operating temperature: -40 to +55°C

Related links