- RS Stock No.:
- 175-7882
- Mfr. Part No.:
- 14-810.002
- Brand:
- EAO
19 In stock - FREE next working day delivery available
Price Each
£67.56
(exc. VAT)
£81.07
(inc. VAT)
Units | Per unit |
1 - 24 | £67.56 |
25 - 49 | £62.83 |
50 + | £59.45 |
- RS Stock No.:
- 175-7882
- Mfr. Part No.:
- 14-810.002
- Brand:
- EAO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The EAO Buzzer has push button type of switch, panel mounting type and supply voltage of 24 V dc.
Operating temperature: -40 to +55°C
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Current Type | DC |
Mounting Style | Panel Mount |
Diameter | 29 mm |
Application Type | Buzzer |
Maximum Decibel | 95 dB @ 0.1 m |
Series | 04 |
Maximum Temperature | +55°C |
Minimum Temperature | -40°C |
- RS Stock No.:
- 175-7882
- Mfr. Part No.:
- 14-810.002
- Brand:
- EAO
Related links
- Schneider Electric Harmony XB5 Series Panel Mount Buzzer IP20 IP67 IP69K DC
- ABB Compact Series Panel Mount Buzzer 80dB at 1 m IP66 IP69K, Single-Tone
- AUER Signal XDE Series Panel Mount Buzzer IP 66 DC, Single-Tone
- Moflash AE20M Series Panel Mount Buzzer 95dB at 1 m DC, Single-Tone
- EAO Panel Mount Buzzer 95dB at 1 m Single-Tone
- Moflash AE95 / FLE Series Panel Mount Buzzer 111dB at 1 m AC Single-Tone
- Moflash AE30M Series Panel Mount Buzzer 75dB at 1 m DC, Single-Tone
- Werma KombiSIGN 40 Series Panel Mount Buzzer 85dB at 1 m AC 2-Tone