EAO 31 Series Buzzer Panel 26V ac/dc, IP40 88 dB @ 1m, DC

Bulk discount available

Subtotal (1 unit)*

£69.63

(exc. VAT)

£83.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
  • Plus 28 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£69.63
25 - 49£67.19
50 +£64.96

*price indicative

RS Stock No.:
175-7851
Distrelec Article No.:
137-78-206
Mfr. Part No.:
31-801.002
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Buzzer

IP Rating

IP40

Current Type

DC

Mount Type

Panel

Colour

Black

Maximum Supply Voltage

26V ac/dc

Sound Level at 1m

88dB

Maximum Operating Temperature

55°C

Maximum Sound Level

88dB

Series

31

Hazardous Area Certification

No

Base Length

46.5mm

Standards/Approvals

RoHS

Base Width

24mm

Housing Material

Plastic

Tone Type

Continuous

COO (Country of Origin):
CH
The EAO modular switch actuator has panel mounting type and supply voltage of 10 to 26 V ac/dc.

Operating temperature: -25 to +55°C

Related links