Moflash AE30M Series Buzzer Panel, IP34, DC 12V dc, 1-Tone 75 dB @ 1m
- RS Stock No.:
- 248-038
- Mfr. Part No.:
- AE30M-TT-01
- Brand:
- Moflash
Subtotal (1 unit)*
£11.13
(exc. VAT)
£13.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 41 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.13 |
*price indicative
- RS Stock No.:
- 248-038
- Mfr. Part No.:
- AE30M-TT-01
- Brand:
- Moflash
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Buzzer | |
| IP Rating | IP34 | |
| Minimum Sound Level | 72dB | |
| Current Type | DC | |
| Number of Tones | 1 | |
| Mount Type | Panel | |
| Housing Colour | Black | |
| Current Consumption | 30mA | |
| Terminal Type | Spade | |
| Diameter | 40mm | |
| Maximum Supply Voltage | 12V dc | |
| Minimum Operating Temperature | -20°C | |
| Sound Level at 1m | 75dB | |
| Maximum Sound Level | 80dB | |
| Maximum Operating Temperature | 60°C | |
| Series | AE30M | |
| Hazardous Area Certification | NO | |
| Base Length | 51mm | |
| Housing Material | ABS | |
| Base Width | 35.2mm | |
| Tone Type | Single | |
| Standards/Approvals | CE Certified UKCA | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Buzzer | ||
IP Rating IP34 | ||
Minimum Sound Level 72dB | ||
Current Type DC | ||
Number of Tones 1 | ||
Mount Type Panel | ||
Housing Colour Black | ||
Current Consumption 30mA | ||
Terminal Type Spade | ||
Diameter 40mm | ||
Maximum Supply Voltage 12V dc | ||
Minimum Operating Temperature -20°C | ||
Sound Level at 1m 75dB | ||
Maximum Sound Level 80dB | ||
Maximum Operating Temperature 60°C | ||
Series AE30M | ||
Hazardous Area Certification NO | ||
Base Length 51mm | ||
Housing Material ABS | ||
Base Width 35.2mm | ||
Tone Type Single | ||
Standards/Approvals CE Certified UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Moflash Single-Tone Buzzer, 12V DC, 75dB - AE30M Series - AE30M-TT-01
You can mount this buzzer from Moflash to a wall or surface area to provide a clear alarm for your workspace. When signalling, it will emit a single tone with a low-frequency sound that's highly audible in an emergency. A trumpet-top design provides a directional buzzer tone that expands its reach for up to 50m. The buzzer's compact design makes it simple to install and maintain in tight spaces.
Features & Benefits
• Direct current (DC) type for a steady alarm sound with less potential for signal stress
• Made from durable acrylonitrile butadiene styrene (ABS) plastic for resistance to impact and ultraviolet (UV) rays
• IP34 (ingress protection) rating means it's protected against damage from dust and water sprays
Applications
• Office spaces
• Laboratories
• Factories
• Power plants
Is this buzzer suitable for use in loud work areas?
No. As the buzzer produces a sound output of 75dB (decibels), it's suitable for use in environments with only low-level background noise to ensure it remains audible.
Can this buzzer be used in extreme temperatures?
This buzzer can operate in temperatures as low as -20°C and as high as +60°C, so it's suitable for use in a range of extreme environments.
Related links
- Moflash AE30M Series Buzzer Panel DC 24V dc, 1-Tone 75 dB @ 1m
- Moflash AE30M Series Buzzer Panel DC 12V, 1-Tone 75 dB @ 1m
- Moflash AE30M Series Buzzer Panel DC 24V, 1-Tone 75 dB @ 1m
- RS PRO AVMBL Series Buzzer Panel 12V dc DC
- RS PRO AVMB Series Buzzer Panel 12V dc DC
- RS PRO AVMBL Series Buzzer Panel 24V dc, IP50 75 dB @ 1m
- RS PRO Buzzer Panel 24V dc DC
- RS PRO AVMB Series Buzzer Panel 24V dc DC
