Moflash AE30M Series Buzzer Panel, IP34, DC 24V, 1-Tone 75 dB @ 1m
- RS Stock No.:
- 245-348
- Mfr. Part No.:
- AE30M-FT-02
- Brand:
- Moflash
Subtotal (1 unit)*
£11.13
(exc. VAT)
£13.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 889 unit(s) shipping from 13 April 2026
- Plus 85 unit(s) shipping from 13 April 2026
- Plus 400 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.13 |
*price indicative
- RS Stock No.:
- 245-348
- Mfr. Part No.:
- AE30M-FT-02
- Brand:
- Moflash
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Buzzer | |
| IP Rating | IP34 | |
| Minimum Sound Level | 72dB | |
| Current Type | DC | |
| Number of Tones | 1 | |
| Current Consumption | 25mA | |
| Mount Type | Panel | |
| Housing Colour | Red | |
| Diameter | 40mm | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Sound Level at 1m | 75dB | |
| Maximum Operating Temperature | 60°C | |
| Maximum Sound Level | 80dB | |
| Series | AE30M | |
| Hazardous Area Certification | NO | |
| Housing Material | ABS Plastic | |
| Standards/Approvals | CE Certified UKCA | |
| Tone Type | Alarm | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Buzzer | ||
IP Rating IP34 | ||
Minimum Sound Level 72dB | ||
Current Type DC | ||
Number of Tones 1 | ||
Current Consumption 25mA | ||
Mount Type Panel | ||
Housing Colour Red | ||
Diameter 40mm | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Sound Level at 1m 75dB | ||
Maximum Operating Temperature 60°C | ||
Maximum Sound Level 80dB | ||
Series AE30M | ||
Hazardous Area Certification NO | ||
Housing Material ABS Plastic | ||
Standards/Approvals CE Certified UKCA | ||
Tone Type Alarm | ||


Moflash Single Tone Buzzer, 24V DC, 75dB - AE30M Series - AE30M-FT-02
This buzzer from Moflash is a high-quality solution for public alarm and hazardous area warning systems. It produces a single, low-frequency tone that's simple to identify as a warning signal. The device features a protective internal circuit that cuts power to its sensitive parts in the event of reverse polarity, so it won't be damaged by electrical faults. You'll find this type of component used in the automotive and security industries.
Features and Benefits
• ABS (acrylonitrile butadiene styrene) base material for resistance to impact and corrosion
• Wide operating temperature range of -20°C to +60°C for use in harsh conditions
• Compact design to fit into most setups
• IP34 (ingress protection) rated for protection from tools and wires greater than 2.5mm, as well as from water spray from any direction
• Highly audible sound output of 75dB at one metre
Applications
• Process control alarm systems
• Light industry
• Marine, railway and firefighting equipment
How do I install this buzzer?
This component is designed for direct mounting onto a panel or surface. The built-in fixing hole makes it simple to install.
Related links
- Moflash AE30M Series Buzzer Panel DC 12V, 1-Tone 75 dB @ 1m
- Moflash AE30M Series Buzzer Panel DC 24V dc, 1-Tone 75 dB @ 1m
- Moflash AE30M Series Buzzer Panel DC 12V dc, 1-Tone 75 dB @ 1m
- RS PRO AVMBL Series Buzzer Panel 24V dc, IP50 75 dB @ 1m
- RS PRO Buzzer Panel 220V ac AC
- RS PRO AVMBL Series Buzzer Panel 12V dc DC
- RS PRO Buzzer Panel 24V dc DC
- RS PRO AVMB Series Buzzer Panel 12V dc DC
