Duracell CR2032 Coin Battery, 3V, 20mm Diameter
- RS Stock No.:
- 717-4016
- Mfr. Part No.:
- 5000394203921
- Brand:
- Duracell
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.18
(exc. VAT)
£2.62
(inc. VAT)
- RS Stock No.:
- 717-4016
- Mfr. Part No.:
- 5000394203921
- Brand:
- Duracell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Duracell | |
| Size | CR2032 | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Capacity | 230mAh | |
| Terminal Type | Standard | |
| Diameter | 20mm | |
| Dimensions | 20 x 3.2mm | |
| Select all | ||
|---|---|---|
Brand Duracell | ||
Size CR2032 | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Capacity 230mAh | ||
Terminal Type Standard | ||
Diameter 20mm | ||
Dimensions 20 x 3.2mm | ||
RoHS Status: Not Applicable

