Murata Coin Battery, 1.55 V, 11.6 mm Diameter
- RS Stock No.:
- 276-3642
- Mfr. Part No.:
- 97384728
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 276-3642
- Mfr. Part No.:
- 97384728
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Coin Battery | |
| Chemistry | Silver Oxide | |
| Nominal Voltage | 1.55V | |
| Diameter | 11.6mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Coin Battery | ||
Chemistry Silver Oxide | ||
Nominal Voltage 1.55V | ||
Diameter 11.6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Murata coin manganese dioxide lithium batteries support wider operating temperature. Ideal for devices used in severe temperature environments.
Lightweight, high voltage and high energy density
Excellent discharge characteristics
Outstanding temperature characteristics
Excellent leakage resistance
Excellent long term reliability
UL approved parts
