Murata CR2450 Coin Battery, 3V, 24.5mm Diameter
- RS Stock No.:
- 191-5229
- Mfr. Part No.:
- 97384200
- Brand:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-5229
- Mfr. Part No.:
- 97384200
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Size | CR2450 | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Capacity | 500mAh | |
| Terminal Type | PCB Pin | |
| Diameter | 24.5mm | |
| Dimensions | 24.5 x 5mm | |
| IEC Name | CR2450 | |
| Series | CR | |
| Model Number | CR2450R-HO5 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Size CR2450 | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Capacity 500mAh | ||
Terminal Type PCB Pin | ||
Diameter 24.5mm | ||
Dimensions 24.5 x 5mm | ||
IEC Name CR2450 | ||
Series CR | ||
Model Number CR2450R-HO5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The High Drain lithium coin batteries feature excellent high-current discharge performance to support LPWA devices, as well as outdoor infrastructures and environment monitoring sensors.
