Varta SR68 Button Battery, 1.55V, 9.5mm Diameter
- RS Stock No.:
- 188-1984
- Mfr. Part No.:
- 20373903501
- Brand:
- Varta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-1984
- Mfr. Part No.:
- 20373903501
- Brand:
- Varta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Size | SR68 | |
| Chemistry | NaOH Electrolyte, Silver Oxide, Zinc | |
| Nominal Voltage | 1.55V | |
| Capacity | 28mAh | |
| Terminal Type | Standard | |
| Diameter | 9.5mm | |
| Dimensions | 9.5 x 1.7mm | |
| Series | V MF | |
| Model Number | V373 | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Size SR68 | ||
Chemistry NaOH Electrolyte, Silver Oxide, Zinc | ||
Nominal Voltage 1.55V | ||
Capacity 28mAh | ||
Terminal Type Standard | ||
Diameter 9.5mm | ||
Dimensions 9.5 x 1.7mm | ||
Series V MF | ||
Model Number V373 | ||
- COO (Country of Origin):
- CH
Highest leakage resistance
Constant voltage level
Low self-discharge rate
Long running time
Comprehensive assortment
Innovative sealing technology
Fully automatic production lines
Highly precise production
Highest quality raw materials
38 different cell types in low- and high-drain version
applications
blood sugar indicator
electronic calculator
insulin pump
medical application
OTHERS
remote control
thermometer
toy
watch (digital & Analogue)
Constant voltage level
Low self-discharge rate
Long running time
Comprehensive assortment
Innovative sealing technology
Fully automatic production lines
Highly precise production
Highest quality raw materials
38 different cell types in low- and high-drain version
applications
blood sugar indicator
electronic calculator
insulin pump
medical application
OTHERS
remote control
thermometer
toy
watch (digital & Analogue)
