Schneider Electric CR3032 Button Battery, 3V, 30mm Diameter
- RS Stock No.:
- 181-2603
- Mfr. Part No.:
- TSXBATM03
- Brand:
- Schneider Electric
View all Button Batteries
Available to back order for despatch 25/07/2022
Price Each
£54.83
(exc. VAT)
£65.80
(inc. VAT)
Units | Per unit |
1 + | £54.83 |
- RS Stock No.:
- 181-2603
- Mfr. Part No.:
- TSXBATM03
- Brand:
- Schneider Electric
- COO (Country of Origin):
- FR
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Schneider Electric TSXBATM03 Mains Back Up Button Battery.
Specifications
Attribute | Value |
Model Number | TSX BAT M03 |
Size | CR3032 |
Chemistry | Lithium Manganese Dioxide |
Nominal Voltage | 3V |
Terminal Type | Standard |
Diameter | 30mm |
Dimensions | 30 x 16 x 50mm |
Series | CR |