Energizer Button Batteries, 1.55V, 9.5mm Diameter
- RS Stock No.:
- 108-800
- Mfr. Part No.:
- 7056
- Brand:
- Energizer
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 108-800
- Mfr. Part No.:
- 7056
- Brand:
- Energizer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Chemistry | Silver Oxide | |
| Nominal Voltage | 1.55V | |
| Capacity | 50mAh | |
| Terminal Type | Flat | |
| Diameter | 9.5mm | |
| Dimensions | 9.5 x 2.7mm | |
| Pack Quantity | 10 | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Chemistry Silver Oxide | ||
Nominal Voltage 1.55V | ||
Capacity 50mAh | ||
Terminal Type Flat | ||
Diameter 9.5mm | ||
Dimensions 9.5 x 2.7mm | ||
Pack Quantity 10 | ||
- COO (Country of Origin):
- US
The Energizer battery operates on a silver oxide chemical system.
Typical performance at 21°C
Nominal voltage 1.55 Volts
Nominal voltage 1.55 Volts
