Energizer Button Batteries, 1.55V, 11.6mm Diameter
- RS Stock No.:
- 108-765
- Mfr. Part No.:
- 1744
- Brand:
- Energizer
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 108-765
- Mfr. Part No.:
- 1744
- Brand:
- Energizer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Chemistry | Silver Oxide | |
| Nominal Voltage | 1.55V | |
| Capacity | 84mAh | |
| Terminal Type | Flat | |
| Diameter | 11.6mm | |
| Dimensions | 11.6 x 3.1mm | |
| Pack Quantity | 10 | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Chemistry Silver Oxide | ||
Nominal Voltage 1.55V | ||
Capacity 84mAh | ||
Terminal Type Flat | ||
Diameter 11.6mm | ||
Dimensions 11.6 x 3.1mm | ||
Pack Quantity 10 | ||
- COO (Country of Origin):
- US
The Energizer battery operates on a silver oxide chemical system.
Typical performance at 21°C
Nominal voltage 1.55 Volts
Nominal voltage 1.55 Volts
