RS PRO Stainless Steel Butterfly Valve, 3in
- RS Stock No.:
- 265-3763
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 265-3763
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Stainless Steel | |
| Disc Material | EPDM | |
| Handle Material | Glass Fibre Reinforced Nylon | |
| Pressure Rating | 0.9 → 10bar | |
| Connection Size | 3in | |
| Maximum Operating Temperature | +120°C | |
| Minimum Operating Temperature | -10°C | |
| Operating Temperature Range | -10 → +120 °C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Stainless Steel | ||
Disc Material EPDM | ||
Handle Material Glass Fibre Reinforced Nylon | ||
Pressure Rating 0.9 → 10bar | ||
Connection Size 3in | ||
Maximum Operating Temperature +120°C | ||
Minimum Operating Temperature -10°C | ||
Operating Temperature Range -10 → +120 °C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
