Siemens Cast Iron Butterfly Valve VFW41.100U / S55235-V172
- RS Stock No.:
- 636-123
- Mfr. Part No.:
- VFW41.100U / S55235-V172
- Brand:
- Siemens
Subtotal (1 unit)*
£361.59
(exc. VAT)
£433.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £361.59 |
*price indicative
- RS Stock No.:
- 636-123
- Mfr. Part No.:
- VFW41.100U / S55235-V172
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Body Material | Cast Iron | |
Disc Material | Stainless Steel | |
Pressure Rating | 16bar | |
Select all | ||
---|---|---|
Brand Siemens | ||
Body Material Cast Iron | ||
Disc Material Stainless Steel | ||
Pressure Rating 16bar | ||
- COO (Country of Origin):
- CN
The Siemens Butterfly valve with a nodular cast iron body is designed for closed circuit HVAC and waterworks applications. Featuring ISO 5211 actuator mounting pads and robust construction and pressures up to PN 16, with concentric designs ideal for rapid isolation or control in industrial and HVAC systems.
No maintenance required
90° rotation angle
EAC Conformity
90° rotation angle
EAC Conformity