Siemens Busbar, 63A Current Rating, -20°C to +60°C Ambient Operating Temperature - SIRIUS Series - 3RV2925-5AB
Looking for a device to simplify power distribution? Add this busbar from Siemens to your setup. The three-phase feeder terminal balances loads with ease to maximise energy efficiency. It also keeps the wiring size to a minimum, making for a more compact tool. A 690V insulation voltage means you can rest assured this is a reliable choice for high-powered electrical applications. Connections are made from above and reliably secured by screws, so you can get set up using just a screwdriver.
Features & Benefits
IP20 rating means it's sealed against dust, for a long service life in contaminated settings Screw terminals ensure connections are firm and won't be accidentally dislodged by vibration Widely compatible with 3RV2 motor starter protectors When correctly packaged, it can be stored at temperatures as high as +80°C without loss of function
What are the dimensions of this busbar?
The product's dimensions are 44.5 (W) x 39 (H) x 27.2mm (D), which makes it a space-saving option for compact setups. If needed, you can add more connections by joining this busbar with another.