ABB 3 Phase Busbar, 690V
- RS Stock No.:
- 445-0601
- Mfr. Part No.:
- 1SAM201906R1015
- Brand:
- ABB
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 445-0601
- Mfr. Part No.:
- 1SAM201906R1015
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Rated Operational Voltage | 690V | |
| Electrical Phase | 3 | |
| Series | PS1 | |
| Current Rating | 63A | |
| For Use With | MS 116 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Rated Operational Voltage 690V | ||
Electrical Phase 3 | ||
Series PS1 | ||
Current Rating 63A | ||
For Use With MS 116 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
