Schneider Electric Resi9 3 Phase Busbar, 400V ac, 18mm Pitch

Unavailable
RS will no longer stock this product.
RS Stock No.:
247-2252
Mfr. Part No.:
R9XFH311
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Rated Operational Voltage

400V ac

Range

Resi9

Electrical Phase

3

Pitch

18mm

COO (Country of Origin):
DE
The Schneider Electric Resi9 comb busbar has 11 modules with 18 mm of pitch size. It used fork connection and has current 63 A at 40 °C. It is compatible with Acti9 and has 1 pole.

Colour white (RAL 9003)
Device presentation is cuttable