Schneider Electric Linergy Busbar, 25mm Pitch
- RS Stock No.:
- 247-1157
- Mfr. Part No.:
- 04128
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 247-1157
- Mfr. Part No.:
- 04128
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric's four pole Linergy busbar is compatible with Prisma G enclosure and Prisma P enclosure. It has rated insulation voltage of 750 V and rated operational current of 400 A.
Type of busbar connection M6 threaded hole
Connection pitch 25 mm each
Connection pitch 25 mm each
Specifications
Attribute | Value |
---|---|
Range | Linergy |
Pitch | 25mm |
Related links
- Schneider Electric Linergy Busbar, 25mm Pitch
- Schneider Electric Linergy Busbar, 690V, 54mm Pitch
- Schneider Electric Linergy Busbar, 690V, 60mm Pitch
- Schneider Electric Linergy Busbar, 690V, 64mm Pitch
- Schneider Electric Linergy Busbar Adapter, 690V, 60mm Pitch
- Schneider Electric Linergy Busbar, 690V, 45mm Pitch
- Schneider Electric Linergy Busbar
- Schneider Electric Linergy Busbar, 400V