Schneider Electric Linergy Busbar, 25mm Pitch

Unavailable
RS will no longer stock this product.
RS Stock No.:
247-1153
Mfr. Part No.:
04122
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

Linergy

Pitch

25mm

COO (Country of Origin):
FR
The Schneider Electric's four pole Linergy busbar is compatible with Prisma G enclosure and Prisma P enclosure. It has rated insulation voltage of 750 V and rated operational current of 250 A.

Type of busbar connection M6 threaded hole
Connection pitch 25 mm each