Siemens 3 Phase Busbar, 63mm Pitch
- RS Stock No.:
- 223-3898
- Mfr. Part No.:
- 3RV1915-3CB
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£15.04
(exc. VAT)
£18.05
(inc. VAT)
- RS Stock No.:
- 223-3898
- Mfr. Part No.:
- 3RV1915-3CB
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Electrical Phase | 3 | |
| Pitch | 63mm | |
| Series | 3RV1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Electrical Phase 3 | ||
Pitch 63mm | ||
Series 3RV1 | ||
- COO (Country of Origin):
- DE
The Siemens 3-phase busbar has 3-poles for main current circuit. It has screw-type terminal electrical connection. This busbar has operational rated current of 63A. It has modular spacing of 63mm for 4 switches fork shape connections.
Finger-safe touch protection
IP20 rated
IP20 rated

