Allen Bradley 700-HN Busbar, 250 V

Subtotal (1 pack of 10 units)*

£26.56

(exc. VAT)

£31.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£2.656£26.56

*price indicative

RS Stock No.:
220-9286
Mfr. Part No.:
700-HN180G
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Rated Operational Voltage

250 V

Product Type

Busbar

For Use With

700-HN Series

Standards/Approvals

No

Series

700-HN

Current Rating

10A

Colour

Grey

COO (Country of Origin):
IT
The Rockwell Automation 700-HN series jumper for 700-HN relay socket.

Grey in colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy