Siemens SENTRON 1 Phase Busbar
- RS Stock No.:
- 217-6967
- Mfr. Part No.:
- 5TE9100
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 217-6967
- Mfr. Part No.:
- 5TE9100
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Material | Copper | |
| Electrical Phase | 1 | |
| Series | 5TE | |
| Current Rating | 32A | |
| For Use With | 5TE8 1+2, 5TE4 8, 5TE5 8, 5TE7 1+2+3, 5TE4 7, 5TE5 7, 5TT55 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Material Copper | ||
Electrical Phase 1 | ||
Series 5TE | ||
Current Rating 32A | ||
For Use With 5TE8 1+2, 5TE4 8, 5TE5 8, 5TE7 1+2+3, 5TE4 7, 5TE5 7, 5TT55 | ||
- COO (Country of Origin):
- DE
The Siemens Sentron single phase pin Busbars can come in a various shapes and size, which affect the ampacity of the product. Ampacity refers to the maximum amount of electric current a conductor can carry before showing signs of deterioration.
Number of phase is 1
