Siemens Plastic Siemens 3WA size 1 Busbar
- RS Stock No.:
- 627-391
- Mfr. Part No.:
- 8PQ6000-5BA82
- Brand:
- Siemens
Subtotal (1 unit)*
£718.21
(exc. VAT)
£861.85
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £718.21 |
*price indicative
- RS Stock No.:
- 627-391
- Mfr. Part No.:
- 8PQ6000-5BA82
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | Siemens | |
| Material | Plastic | |
| Number of Poles | 4 | |
| For Use With | 3WA size 1 (Air Circuit Breaker or similar device), fixed-mounted configuration | |
| Standards/Approvals | General Product Approval, other, Environmental Confirmations | |
| Series | 3WA size 1 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range Siemens | ||
Material Plastic | ||
Number of Poles 4 | ||
For Use With 3WA size 1 (Air Circuit Breaker or similar device), fixed-mounted configuration | ||
Standards/Approvals General Product Approval, other, Environmental Confirmations | ||
Series 3WA size 1 | ||
Colour White | ||
- COO (Country of Origin):
- DE
The Siemens cable is designed to enhance electrical connectivity and operational efficiency in various applications. With a robust construction tailored for durability and reliability, it meets the stringent demands of modern infrastructure. The intuitive design, featuring a withdrawable cable connection, ensures ease of use and flexibility, making it suitable for diverse installations. Its compact dimensions optimise space usage without compromising performance, positioning it as an ideal choice for both new builds and upgrades. The use of high-quality materials reflects the manufacturers commitment to excellence, ensuring longevity and safety in every operational environment. With comprehensive approval certifications, this product guarantees compliance with industry standards, providing peace of mind to users and installers alike.
Designed for effortless adaptability in various electrical setups
Compact size promotes optimal use of available space
Constructed from premium materials for enhanced durability
Withdrawable cable connection allows for easy maintenance and upgrades
Meets rigorous industry safety and performance standards
Lightweight design facilitates straightforward installation
Related links
- Siemens Plastic Siemens 3WA size 1 Enclosure Accessory
- Siemens Metal Siemens 3WA size 1 Enclosure Accessory
- Siemens Plastic Siemens 3WA size 2 Enclosure Accessory
- Siemens Plastic Siemens Sivacon S4 Enclosure Accessory
- Siemens Siemens Sivacon S4 Enclosure Accessory
- Siemens SIVACON S4 Sivacon S4 Enclosure Accessory
- Siemens 8PQ Series Sheet Steel Insulation Strip for Use with 3WA
- Siemens Plastic Smoke Alarm, 85 dB
