Schneider Electric Busbar, 250V ac, 9mm Pitch
- RS Stock No.:
- 145-291
- Mfr. Part No.:
- 16172
- Brand:
- Merlin Gerin
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-291
- Mfr. Part No.:
- 16172
- Brand:
- Merlin Gerin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Merlin Gerin | |
| Rated Operational Voltage | 250V ac | |
| Pitch | 9mm | |
| Series | Multi 9 | |
| Current Rating | 63A | |
| Select all | ||
|---|---|---|
Brand Merlin Gerin | ||
Rated Operational Voltage 250V ac | ||
Pitch 9mm | ||
Series Multi 9 | ||
Current Rating 63A | ||
- COO (Country of Origin):
- FR
