Schneider Electric Busbar Trunking, 630A, 1200 mm, KS-A Series
- RS Stock No.:
- 335-064
- Mfr. Part No.:
- KSA630DLR41F
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£2,504.79
(exc. VAT)
£3,005.75
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,504.79 |
*price indicative
- RS Stock No.:
- 335-064
- Mfr. Part No.:
- KSA630DLR41F
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KS-A | |
| Product Type | Busbar Trunking | |
| Current Rating | 630A | |
| Length | 1200mm | |
| Operating Voltage | 690V | |
| Material | Aluminium | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KS-A | ||
Product Type Busbar Trunking | ||
Current Rating 630A | ||
Length 1200mm | ||
Operating Voltage 690V | ||
Material Aluminium | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Canalis KSA630 elbow is an aluminium busbar trunking component designed for 500 or 630A applications. It features side B made to measure with an integrated fire barrier for additional safety. The elbow is engineered to turn right and includes 3L conductors, neutral, and protective earth conductors, ensuring safe and efficient power distribution. Finished in RAL9001, it offers both durability and a clean, professional appearance, making it well suited for industrial environments requiring reliable, fire-protected power transmission solutions.
RoHS compliant
IK08 conforming to IEC 62262
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
- Schneider Electric Busbar Trunking 800 mm, KS-A Series
- Schneider Electric Busbar Trunking 290 mm, KS-A Series
- Schneider Electric Busbar Trunking 1.9 m, KS-A Series
- Schneider Electric Busbar Trunking 2 m, KS-A Series
- Schneider Electric Busbar Trunking 3 m, KS-A Series
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
