Phoenix Contact Fixing Bracket, AB-UTI Series

Subtotal (1 pack of 250 units)*

£75.50

(exc. VAT)

£90.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
250 +£0.302£75.50

*price indicative

RS Stock No.:
556-891
Mfr. Part No.:
1141346
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

AB-UTI

Accessory Type

Fixing Bracket

Width

2.2mm

Depth

51.2mm

Height

97.4mm

COO (Country of Origin):
PL
The Phoenix Contact Support Bracket is ingeniously designed to provide exceptional stability for neutral busbars in various applications. Crafted from high-quality materials, this reliable support bracket ensures that installation is both secure and efficient, accommodating a set interval of 20 cm between installations. Its compact dimensions and smart design make it an ideal choice for optimising space in control cabinets and industrial settings. With a depth of 51.2 mm and height of 97.4 mm, this support bracket fits seamlessly into numerous environments, ensuring consistent performance across different operational conditions. Furthermore, the grey colour, conforming to RAL 7042 standards, gives a professional and sleek appearance, making it suitable for modern industrial aesthetics. This product is made to order, emphasizing its bespoke nature for industry-specific applications.

Durable construction ensures long term reliability
Designed for precise positioning with a consistent 20 cm interval
Optimally sized for a range of installation scenarios
Meets demanding flammability ratings for enhanced safety
Environmentally compliant materials uphold stringent regulations
Sleek grey finish enhances the overall look of installations
Customisable options available for unique project requirements

Related links