Schneider Electric, Canalis Series

Subtotal (1 unit)*

£14,016.16

(exc. VAT)

£16,819.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14,016.16

*price indicative

RS Stock No.:
358-397
Mfr. Part No.:
KSB630SE5
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Canalis

Operating Voltage

500V

Polarity

3L+PEN

COO (Country of Origin):
FR
The Schneider Electric Tap-Off Unit is compatible with Canalis KS busbar trunking and supports plug-in functionality. It is designed to handle a rated operational current of 630 A at 35 °C, making it suitable for high-power distribution applications. The protection type is provided by a blade-type fuse (size 3), conforming to NF or DIN standards, although the fuse must be ordered separately. The unit features a plug-in mounting mode with fixed polarity and operates with a 3L+PEN tap-off unit polarity, ensuring reliable and secure power distribution.

White colour
IEC 61439 6 and IEC 61439 1 certified
IP55 conforming to IEC 60529

Related links