Schneider Electric, Canalis Series
- RS Stock No.:
- 358-392
- Mfr. Part No.:
- KHB0250SE5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£9,715.16
(exc. VAT)
£11,658.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9,715.16 |
*price indicative
- RS Stock No.:
- 358-392
- Mfr. Part No.:
- KHB0250SE5
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Series | Canalis | |
| Operating Voltage | 500V | |
| Polarity | 3L+PEN | |
Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Operating Voltage 500V | ||
Polarity 3L+PEN | ||
- COO (Country of Origin):
- FR
The Schneider Electric Tap-Off Unit is compatible with Canalis KT busbar trunking with KH type plug-in, as well as Canalis KHF and KGF busbar trunking for plug-in functionality. It supports a rated operational current of 250 A at 35 °C, making it suitable for medium-power applications. The protection type is a switch-disconnector fuse with a DIN fuse, size 1. The unit is provided with the fuse included, ensuring added protection. It features a plug-in mounting mode with an auto-clamping system for easy and secure installation. The tap-off unit operates with a 3L+PEN polarity, ensuring efficient power distribution.
White colour
IEC 61439 6 and IEC 61439 1 certified
IP55 conforming to IEC 60529
IEC 61439 6 and IEC 61439 1 certified
IP55 conforming to IEC 60529
Related links
- Schneider Electric, Canalis Series
- Schneider Electric Busbar Tap-Off Unit with Fuse Isolator, Canalis Series
- Schneider Electric Busbar Tap-Off Unit with Circuit Breaker, Canalis Series
- Schneider Electric Busbar Centre Feed Unit, Canalis KS Series
- Schneider Electric Busbar End Feed Unit, Canalis KN Series
- Schneider Electric Busbar End Feed Unit, Canalis KS Series
- Schneider Electric Busbar Feed Unit, Canalis KS Series
- Schneider Electric Busbar Feed Unit, Canalis KBB Series