Schneider Electric, Canalis Series

Subtotal (1 unit)*

£3,212.23

(exc. VAT)

£3,854.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,212.23

*price indicative

RS Stock No.:
358-262
Mfr. Part No.:
KSB400DC5TRE
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Canalis

Operating Voltage

400 → 500V

Polarity

3L+PEN

COO (Country of Origin):
FR
The Schneider Electric Tap-Off Unit is designed to support a rated operational current of 400 A at 35 °C, making it ideal for high-power applications. It is equipped with a Compact NSX400 circuit breaker for protection, although the circuit breaker must be ordered separately. A current transformer is also required and must be ordered separately. The unit features a plate mounting mode with fixed polarity and operates with a 3L+PEN tap-off unit polarity, ensuring efficient and reliable power distribution.

White colour
IEC 61439 6 and IEC 61439 1 certified
IP55 conforming to IEC 60529

Related links