Schneider Electric, Canalis Series

Subtotal (1 unit)*

£379.70

(exc. VAT)

£455.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£379.70

*price indicative

RS Stock No.:
358-260
Mfr. Part No.:
KSB32CP15D
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Canalis

Operating Voltage

230 → 690V

Polarity

3L+N+PE

COO (Country of Origin):
IT
The Schneider Electric Tap-Off Unit is compatible with modular devices and has a rated operational current of 32 A at 35°C. It features two sockets: a domestic 10/16A 2P+T 230V socket and an industrial 16A 3P+N+T 415V socket. The tap-off unit operates with a polarity of 3L+N+PE.

White colour
Blanking plate provided

Related links