Schneider Electric, Canalis Series

Subtotal (1 unit)*

£2,595.62

(exc. VAT)

£3,114.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,595.62

*price indicative

RS Stock No.:
357-778
Mfr. Part No.:
KSB160DD411
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Canalis

Operating Voltage

400 → 500V

Polarity

3L+N+PE

COO (Country of Origin):
FR
The Schneider Electric Tap-Off Unit is compatible with Canalis KS busbar trunking and is designed for plug-in functionality. It supports a rated operational current of 160 A at 35 °C, making it suitable for medium-power applications. The protection type includes a Compact NSX100 or Compact NSX160 circuit breaker, both of which must be ordered separately. The unit features a plug-in mounting mode with fixed polarity and operates with a 3L+N+PE tap-off unit polarity, ensuring reliable and secure power distribution.

White colour
IEC 61439 6 and IEC 61439 1 certified
IP55 conforming to IEC 60529

Related links