Schneider Electric, Canalis Series

Subtotal (1 unit)*

£1,832.12

(exc. VAT)

£2,198.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,832.12

*price indicative

RS Stock No.:
357-537
Mfr. Part No.:
KSB160SM513
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Canalis

Operating Voltage

230 → 690V

Polarity

3L+PEN

COO (Country of Origin):
FR
The Schneider Electric Tap-off Unit is designed for compatibility with Canalis KS and Canalis KT busbar trunking systems, specifically with KS-type plug-ins. It offers flexible functionality, providing reliable electrical connections to the busbar trunking system. The unit supports a rated operational current of 160 A with an NG160 circuit breaker and 125 A with an NG125 circuit breaker, ensuring high-performance capabilities for various applications. The protection type includes NG125 and NG160 circuit breakers, providing adequate protection for the system.

White colour
IEC 61439 6 and IEC 61439 1 certified
Metal body
IP55 conforming to IEC 60529

Related links