Schneider Electric, Canalis Series

Subtotal (1 unit)*

£608.37

(exc. VAT)

£730.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£608.37

*price indicative

RS Stock No.:
357-535
Mfr. Part No.:
KSB100SV5
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Canalis

Operating Voltage

230 → 690V

Polarity

3L+PEN

COO (Country of Origin):
IT
The Schneider Electric Empty Tap-Off Unit is designed for use in low power distribution systems. It is compatible with KS products and supports a rated operational current of 100 A at 35 °C. The tap-off unit features a 3L+PEN polarity, ensuring efficient power distribution. It operates with a rated operational voltage of 230...690 V, depending on the protective device, and has a rated impulse withstand voltage of 8 kV. This unit is ideal for applications requiring reliable and safe power connections.

White colour
IEC 61439 6 and IEC 61439 1 certified
Plastic body
IP55 conforming to IEC 60529

Related links