Schneider Electric Busbar Trunking Jointing Device, KTA Series

Subtotal (1 unit)*

£3,137.68

(exc. VAT)

£3,765.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,137.68

*price indicative

RS Stock No.:
339-798
Mfr. Part No.:
KTA2000ED4403
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

KTA

Product Type

Busbar Trunking Jointing Device

Rated Current

2000A

Operating Voltage

1000V

Polarity

3L+N+PE

RoHS Status: Exempt

COO (Country of Origin):
HU
The Schneider Electric Canalis KT is a high-power distribution busbar trunking system designed to deliver efficient electrical distribution with a rated operational current of 2000 A. Manufactured with robust materials like aluminium and copper, this plug-in trunking system supports demanding industrial applications while offering reliability and performance.

Number of tap off outlets 3
IP55 and IK08 protection
ROHS and REACH compliant

Related links