Texas Instruments SN74LVCH16T245DGGR, Quad Bus Transceiver, 16-Bit Non-Inverting 3-State, 48-Pin TSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
814-3916
Mfr. Part No.:
SN74LVCH16T245DGGR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LVCH

Logic Function

Bus Transceiver

Number of Elements per Chip

4

Number of Channels per Chip

16

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Input Level

CMOS

Output Level

3-State

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

29.6ns

Minimum Operating Supply Voltage

1.65 V

Dimensions

12.6 x 6.2 x 1.05mm

Width

6.2mm

Height

1.05mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Length

12.6mm

Minimum Operating Temperature

-40 °C