Texas Instruments SN74ABT162245DLR, Dual Bus Transceiver, 16-Bit Non-Inverting 3-State, 48-Pin SSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
809-9373
Mfr. Part No.:
SN74ABT162245DLR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

ABT

Logic Function

Bus Transceiver

Number of Elements per Chip

2

Number of Channels per Chip

16

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

48

Input Level

TTL

Output Level

3-State

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

5.1 ns@ 50 pF

Dimensions

16 x 7.59 x 2.59mm

Propagation Delay Test Condition

50pF

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Height

2.59mm

Length

16mm

Minimum Operating Temperature

-40 °C

Width

7.59mm

Maximum Operating Temperature

+85 °C