Toshiba TC7MP3125FK(EL), Dual Bus Transceiver, 4-Bit Non-Inverting, 16-Pin US
- RS Stock No.:
- 695-4697
- Mfr. Part No.:
- TC7MP3125FK(EL)
- Brand:
- Toshiba
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 695-4697
- Mfr. Part No.:
- TC7MP3125FK(EL)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Function | Bus Transceiver | |
| Number of Elements per Chip | 2 | |
| Number of Channels per Chip | 4 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | US | |
| Pin Count | 16 | |
| Maximum High Level Output Current | -12mA | |
| Maximum Low Level Output Current | 12mA | |
| Maximum Propagation Delay Time @ Maximum CL | 9.5 ns @ 2.5 V | |
| Height | 0.8mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 4 x 3 x 0.8mm | |
| Propagation Delay Test Condition | 30pF | |
| Width | 3mm | |
| Maximum Operating Supply Voltage | 2.7 V, 3.6 V | |
| Length | 4mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.1 V, 1.65 V | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Function Bus Transceiver | ||
Number of Elements per Chip 2 | ||
Number of Channels per Chip 4 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type US | ||
Pin Count 16 | ||
Maximum High Level Output Current -12mA | ||
Maximum Low Level Output Current 12mA | ||
Maximum Propagation Delay Time @ Maximum CL 9.5 ns @ 2.5 V | ||
Height 0.8mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4 x 3 x 0.8mm | ||
Propagation Delay Test Condition 30pF | ||
Width 3mm | ||
Maximum Operating Supply Voltage 2.7 V, 3.6 V | ||
Length 4mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.1 V, 1.65 V | ||
- COO (Country of Origin):
- JP
