Texas Instruments SN74HCT645DW, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
663-2331
Mfr. Part No.:
SN74HCT645DW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

HCT

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Input Level

TTL

Output Level

CMOS

Maximum High Level Output Current

-6mA

Maximum Low Level Output Current

6mA

Maximum Propagation Delay Time @ Maximum CL

30 ns @ 4.5 V

Propagation Delay Test Condition

150pF

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

12.8mm

Maximum Operating Supply Voltage

5.5 V

Width

7.52mm

Dimensions

12.8 x 7.52 x 2.35mm

Minimum Operating Supply Voltage

4.5 V

Height

2.35mm