Texas Instruments 74FCT162543CTPVCG4, Dual Bus Transceiver, 16-Bit Non-Inverting TTL, 56-Pin SSOP
- RS Stock No.:
- 662-9461
- Mfr. Part No.:
- 74FCT162543CTPVCG4
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 662-9461
- Mfr. Part No.:
- 74FCT162543CTPVCG4
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | FCT | |
| Logic Function | Latched Transceiver | |
| Number of Elements per Chip | 2 | |
| Number of Channels per Chip | 16 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 56 | |
| Input Level | TTL | |
| Output Level | TTL | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 5.1 ns @ 5 V | |
| Dimensions | 18.41 x 7.49 x 2.59mm | |
| Height | 2.59mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Width | 7.49mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Length | 18.41mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family FCT | ||
Logic Function Latched Transceiver | ||
Number of Elements per Chip 2 | ||
Number of Channels per Chip 16 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 56 | ||
Input Level TTL | ||
Output Level TTL | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 5.1 ns @ 5 V | ||
Dimensions 18.41 x 7.49 x 2.59mm | ||
Height 2.59mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Width 7.49mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Length 18.41mm | ||
Maximum Operating Temperature +85 °C | ||
74FCT Family, Texas Instruments
74FCT Family
