Texas Instruments SN74AVC2T45DCUT, 1 Bus Transceiver, 2-Bit Non-Inverting CMOS, 8-Pin VSSOP
- RS Stock No.:
- 662-8001
- Mfr. Part No.:
- SN74AVC2T45DCUT
- Brand:
- Texas Instruments
- RS Stock No.:
- 662-8001
- Mfr. Part No.:
- SN74AVC2T45DCUT
- Brand:
- Texas Instruments
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Logic Family | AVC | |
Logic Function | Bus Transceiver | |
Number of Elements per Chip | 1 | |
Number of Channels per Chip | 2 | |
Polarity | Non-Inverting | |
Mounting Type | Surface Mount | |
Package Type | VSSOP | |
Pin Count | 8 | |
Input Level | CMOS | |
Output Level | CMOS | |
Maximum High Level Output Current | -12mA | |
Maximum Low Level Output Current | 12mA | |
Maximum Propagation Delay Time @ Maximum CL | 5.4 ns @ 1.5 V | |
Height | 0.85mm | |
Maximum Operating Temperature | +85 °C | |
Length | 2.3mm | |
Maximum Operating Supply Voltage | 3.6 V | |
Width | 2mm | |
Minimum Operating Temperature | -40 °C | |
Minimum Operating Supply Voltage | 1.2 V | |
Propagation Delay Test Condition | 15pF | |
Dimensions | 2.3 x 2 x 0.85mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Logic Family AVC | ||
Logic Function Bus Transceiver | ||
Number of Elements per Chip 1 | ||
Number of Channels per Chip 2 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type VSSOP | ||
Pin Count 8 | ||
Input Level CMOS | ||
Output Level CMOS | ||
Maximum High Level Output Current -12mA | ||
Maximum Low Level Output Current 12mA | ||
Maximum Propagation Delay Time @ Maximum CL 5.4 ns @ 1.5 V | ||
Height 0.85mm | ||
Maximum Operating Temperature +85 °C | ||
Length 2.3mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Width 2mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 1.2 V | ||
Propagation Delay Test Condition 15pF | ||
Dimensions 2.3 x 2 x 0.85mm | ||