Texas Instruments SN74ABT16543DLR, Dual Bus Transceiver, 16-Bit Non-Inverting TTL, 56-Pin SSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
662-7468
Mfr. Part No.:
SN74ABT16543DLR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

ABT

Logic Function

Latched Transceiver

Number of Elements per Chip

2

Number of Channels per Chip

16

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

56

Input Level

TTL

Output Level

TTL

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

4.4 ns @ 5 V

Width

7.49mm

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Supply Voltage

5.5 V

Length

18.41mm

Height

2.59mm

Propagation Delay Test Condition

50pF

Dimensions

18.41 x 7.49 x 2.59mm

Maximum Operating Temperature

+85 °C