- RS Stock No.:
- 662-6478
- Mfr. Part No.:
- 74AVCH4T245DGVR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-6478
- Mfr. Part No.:
- 74AVCH4T245DGVR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74AVCH Family, Texas Instruments
74AVCH Family
Specifications
Attribute | Value |
---|---|
Logic Family | AVC |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 2 |
Number of Channels per Chip | 4 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TVSOP |
Pin Count | 16 |
Input Level | CMOS |
Output Level | CMOS |
Maximum High Level Output Current | -12mA |
Maximum Low Level Output Current | 12mA |
Maximum Propagation Delay Time @ Maximum CL | 6.3 ns @ 1.5 V |
Maximum Operating Supply Voltage | 3.6 V |
Height | 1.05mm |
Dimensions | 3.6 x 4.4 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.2 V |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 15pF |
Length | 3.6mm |
Width | 4.4mm |
- RS Stock No.:
- 662-6478
- Mfr. Part No.:
- 74AVCH4T245DGVR
- Brand:
- Texas Instruments