Texas Instruments SN74ALS641ADW, 1 Bus Transceiver, 8-Bit Non-Inverting TTL, 20-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
660-7828
Mfr. Part No.:
SN74ALS641ADW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

ALS

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Input Level

TTL

Output Level

TTL

Maximum High Level Output Current

-0.1mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

25 ns @ 5.5 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

50pF

Length

12.8mm

Dimensions

12.8 x 7.52 x 2.35mm

Width

7.52mm

Height

2.35mm

Maximum Operating Supply Voltage

5.5 V