Nexperia 74LVC162245ADGG,11, Dual Bus Transceiver, 16-Bit Non-Inverting LVTTL, 48-Pin TSSOP
- RS Stock No.:
- 380-0162
- Mfr. Part No.:
- 74LVC162245ADGG,11
- Brand:
- Nexperia
- RS Stock No.:
- 380-0162
- Mfr. Part No.:
- 74LVC162245ADGG,11
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Family | LVC | |
| Logic Function | Bus Transceiver | |
| Number of Elements per Chip | 2 | |
| Number of Channels per Chip | 16 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 48 | |
| Input Level | LVTTL | |
| Output Level | LVTTL | |
| Maximum High Level Output Current | -12mA | |
| Maximum Low Level Output Current | 12mA | |
| Maximum Propagation Delay Time @ Maximum CL | 12 ns @ 1.2 V | |
| Height | 1.05mm | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 12.6 x 6.2 x 1.05mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Length | 12.6mm | |
| Minimum Operating Supply Voltage | 1.2 V | |
| Width | 6.2mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Family LVC | ||
Logic Function Bus Transceiver | ||
Number of Elements per Chip 2 | ||
Number of Channels per Chip 16 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 48 | ||
Input Level LVTTL | ||
Output Level LVTTL | ||
Maximum High Level Output Current -12mA | ||
Maximum Low Level Output Current 12mA | ||
Maximum Propagation Delay Time @ Maximum CL 12 ns @ 1.2 V | ||
Height 1.05mm | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 12.6 x 6.2 x 1.05mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Length 12.6mm | ||
Minimum Operating Supply Voltage 1.2 V | ||
Width 6.2mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
