Nexperia 74LVC244APW,118 Buffer & Line Driver, 8-Bit Non-Inverting, 20-Pin TSSOP
- RS Stock No.:
- 170-7998
- Mfr. Part No.:
- 74LVC244APW,118
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-7998
- Mfr. Part No.:
- 74LVC244APW,118
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Family | 74LVC | |
| Logic Function | Buffer, Line Driver | |
| Number of Channels per Chip | 8 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 15.8 ns @ 50 pF | |
| Length | 6.6mm | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 1.2 V | |
| Dimensions | 6.6 x 4.5 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.5mm | |
| Height | 0.95mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Family 74LVC | ||
Logic Function Buffer, Line Driver | ||
Number of Channels per Chip 8 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 15.8 ns @ 50 pF | ||
Length 6.6mm | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 1.2 V | ||
Dimensions 6.6 x 4.5 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Width 4.5mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
74LVC Family Inverters & Buffers
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
