Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Logic ICs
Bus Transceivers
Nexperia 74LVC16245ADL,112, Dual Bus Transceiver, 16-Bit Non-Inverting LVTTL, 48-Pin SSOP
RS Stock No.:
166-1317
Mfr. Part No.:
74LVC16245ADL,112
Brand:
Nexperia
View this category
Discontinued product
RS Stock No.:
166-1317
Mfr. Part No.:
74LVC16245ADL,112
Brand:
Nexperia
Technical Reference
Legislation and Compliance
Product Details
Specifications
74LVC16245A 74LVCH16245A 16-Bit Bus Transceiver with Direction Pin 5V Tolerant 3-State
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
74LVC Family Bus Transceivers, Nexperia
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Attribute
Value
Logic Family
LVC
Logic Function
Bus Transceiver
Number of Elements per Chip
2
Number of Channels per Chip
16
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
48
Input Level
LVTTL
Output Level
LVTTL
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
2.2 ns @ 3.3 V
Height
2.35mm
Dimensions
16 x 7.6 x 2.35mm
Width
7.6mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.2 V
Maximum Operating Supply Voltage
3.6 V
Length
16mm
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF