- RS Stock No.:
- 165-9887
- Mfr. Part No.:
- 74HCT245PW,112
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 165-9887
- Mfr. Part No.:
- 74HCT245PW,112
- Brand:
- Nexperia
Technical Reference
Legislation and Compliance
Product Details
74HCT Family Bus Transceivers, Nexperia
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74HCT |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 8 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Input Level | TTL |
Output Level | CMOS |
Maximum High Level Output Current | -7.8mA |
Maximum Low Level Output Current | 7.8mA |
Maximum Propagation Delay Time @ Maximum CL | 33ns |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 15pF |
Length | 6.6mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 0.95mm |
Width | 4.5mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 6.6 x 4.5 x 0.95mm |
Minimum Operating Supply Voltage | 4.5 V |
- RS Stock No.:
- 165-9887
- Mfr. Part No.:
- 74HCT245PW,112
- Brand:
- Nexperia