Texas Instruments SN74AVCH1T45DBVR, 1 Bus Transceiver, 1-Bit Non-Inverting 3-State, 6-Pin SOT-23
- RS Stock No.:
- 162-8338
- Mfr. Part No.:
- SN74AVCH1T45DBVR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-8338
- Mfr. Part No.:
- SN74AVCH1T45DBVR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | AVCH | |
| Logic Function | Bus Transceiver | |
| Number of Elements per Chip | 1 | |
| Number of Channels per Chip | 1 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Input Level | CMOS | |
| Output Level | 3-State | |
| Maximum High Level Output Current | -12mA | |
| Maximum Low Level Output Current | 12mA | |
| Maximum Propagation Delay Time @ Maximum CL | 12.9ns | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.3mm | |
| Minimum Operating Supply Voltage | 1.2 V | |
| Length | 3.05mm | |
| Dimensions | 3.05 x 1.75 x 1.3mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Width | 1.75mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family AVCH | ||
Logic Function Bus Transceiver | ||
Number of Elements per Chip 1 | ||
Number of Channels per Chip 1 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Input Level CMOS | ||
Output Level 3-State | ||
Maximum High Level Output Current -12mA | ||
Maximum Low Level Output Current 12mA | ||
Maximum Propagation Delay Time @ Maximum CL 12.9ns | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Height 1.3mm | ||
Minimum Operating Supply Voltage 1.2 V | ||
Length 3.05mm | ||
Dimensions 3.05 x 1.75 x 1.3mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Width 1.75mm | ||
- COO (Country of Origin):
- MY
