- RS Stock No.:
- 145-1065
- Mfr. Part No.:
- CY74FCT245TSOC
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-1065
- Mfr. Part No.:
- CY74FCT245TSOC
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74FCT Family, Texas Instruments
74FCT Family
Specifications
Attribute | Value |
---|---|
Logic Family | FCT |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 8 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Input Level | TTL |
Output Level | TTL |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 64mA |
Maximum Propagation Delay Time @ Maximum CL | 7 ns @ 5 V |
Length | 12.8mm |
Width | 7.52mm |
Minimum Operating Supply Voltage | 4.75 V |
Dimensions | 12.8 x 7.52 x 2.35mm |
Maximum Operating Supply Voltage | 5.25 V |
Height | 2.35mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 145-1065
- Mfr. Part No.:
- CY74FCT245TSOC
- Brand:
- Texas Instruments