Toshiba TC74LCXR163245(E,F, Dual Bus Transceiver, 16-Bit, 48-Pin TSSOP
- RS Stock No.:
- 581-580
- Mfr. Part No.:
- TC74LCXR163245(E,F
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 581-580
- Mfr. Part No.:
- TC74LCXR163245(E,F
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | 74LCX | |
| Logic Function | Bus Transceiver | |
| Number of Elements per Chip | 2 | |
| Number of Channels per Chip | 16 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 48 | |
| Maximum High Level Output Current | -12mA | |
| Maximum Low Level Output Current | 12mA | |
| Maximum Propagation Delay Time @ Maximum CL | 9ns | |
| Maximum Operating Supply Voltage | 3.6 V, 5.5 V | |
| Height | 1mm | |
| Width | 6.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.3 V, 4.5 V | |
| Length | 12.5mm | |
| Propagation Delay Test Condition | 50pF | |
| Dimensions | 12.5 x 6.1 x 1mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family 74LCX | ||
Logic Function Bus Transceiver | ||
Number of Elements per Chip 2 | ||
Number of Channels per Chip 16 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 48 | ||
Maximum High Level Output Current -12mA | ||
Maximum Low Level Output Current 12mA | ||
Maximum Propagation Delay Time @ Maximum CL 9ns | ||
Maximum Operating Supply Voltage 3.6 V, 5.5 V | ||
Height 1mm | ||
Width 6.1mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.3 V, 4.5 V | ||
Length 12.5mm | ||
Propagation Delay Test Condition 50pF | ||
Dimensions 12.5 x 6.1 x 1mm | ||
